
CBR04C270J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C270J5GACTR-ND - Tape & Reel (TR) 399-CBR04C270J5GACCT-ND - Cut Tape (CT) 399-CBR04C270J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C270J5GAC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C270J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02988 € | 14,94 € |
| 1.000 | 0,02927 € | 29,27 € |
| 2.500 | 0,02808 € | 70,20 € |
| 5.000 | 0,02582 € | 129,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02396 € | 239,60 € |
| 20.000 | 0,02244 € | 448,80 € |
| 30.000 | 0,02167 € | 650,10 € |
| 50.000 | 0,02082 € | 1.041,00 € |
| 70.000 | 0,02055 € | 1.438,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

