2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C209A5GAC

DigiKey Part Number
399-CBR04C209A5GACTR-ND - Tape & Reel (TR)
399-CBR04C209A5GACCT-ND - Cut Tape (CT)
399-CBR04C209A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C209A5GAC
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C209A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14300 €1,43 €
500,09720 €4,86 €
1000,08290 €8,29 €
5000,06896 €34,48 €
1.0000,06667 €66,67 €
2.5000,06000 €150,00 €
5.0000,05681 €284,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05258 €525,80 €
20.0000,05221 €1.044,20 €
30.0000,05104 €1.531,20 €
50.0000,04946 €2.473,00 €
70.0000,04853 €3.397,10 €
100.0000,04764 €4.764,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €