CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C139B5GAC

DigiKey Part Number
399-16060-2-ND - Tape & Reel (TR)
399-16060-1-ND - Cut Tape (CT)
399-16060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C139B5GAC
Description
CAP CER 1.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C139B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07000 €0,70 €
500,04900 €2,45 €
1000,04270 €4,27 €
5000,02988 €14,94 €
1.0000,02834 €28,34 €
2.5000,02524 €63,10 €
5.0000,02315 €115,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02011 €201,10 €
20.0000,01904 €380,80 €
30.0000,01895 €568,50 €
50.0000,01855 €927,50 €
70.0000,01809 €1.266,30 €
100.0000,01765 €1.765,00 €
120.0000,01744 €2.092,80 €
240.0000,01740 €4.176,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €