
CBR02C479B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C479B5GACTR-ND - Tape & Reel (TR) 399-CBR02C479B5GACCT-ND - Cut Tape (CT) 399-CBR02C479B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C479B5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C479B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,05830 € | 5,83 € |
| 500 | 0,04434 € | 22,17 € |
| 1.000 | 0,04002 € | 40,02 € |
| 2.500 | 0,03547 € | 88,67 € |
| 5.000 | 0,03274 € | 163,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02936 € | 440,40 € |
| 30.000 | 0,02771 € | 831,30 € |
| 45.000 | 0,02688 € | 1.209,60 € |
| 75.000 | 0,02597 € | 1.947,75 € |
| 105.000 | 0,02543 € | 2.670,15 € |
| 150.000 | 0,02492 € | 3.738,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

