CA064X472K5RAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064X473K5RAC7800

DigiKey Part Number
399-CA064X473K5RAC7800TR-ND - Tape & Reel (TR)
399-CA064X473K5RAC7800CT-ND - Cut Tape (CT)
399-CA064X473K5RAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064X473K5RAC7800
Description
CAP ARRAY 0.047UF 50V X7R 0612
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064X473K5RAC7800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
0.047µF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06439 €257,56 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15600 €1,56 €
500,11380 €5,69 €
1000,10090 €10,09 €
5000,07902 €39,51 €
1.0000,07230 €72,30 €
Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,16800 €1,68 €
500,12020 €6,01 €
1000,10550 €10,55 €
5000,08066 €40,33 €
1.0000,07290 €72,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €