
CA064X471M5RAC | |
---|---|
DigiKey Part Number | 399-CA064X471M5RAC-ND |
Manufacturer | |
Manufacturer Product Number | CA064X471M5RAC |
Description | 470.PF 50.0V |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 470pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |