
CA064X332K2RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X332K2RAC7800TR-ND - Tape & Reel (TR) 399-CA064X332K2RAC7800CT-ND - Cut Tape (CT) 399-CA064X332K2RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X332K2RAC7800 |
Description | CAP ARRAY 3300PF 200V X7R 0612 |
Customer Reference | |
Detailed Description | 3300pF Isolated Capacitor 4 Array 200 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X332K2RAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 3300pF | |
Tolerance | ±10% | |
Voltage - Rated | 200 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08470 € | 338,80 € |
| 8.000 | 0,07913 € | 633,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13720 € | 13,72 € |
| 1.000 | 0,10062 € | 100,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,11068 € | 55,34 € |
| 1.000 | 0,10056 € | 100,56 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

