
CA064X220J5GAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X220J5GAC7800TR-ND - Tape & Reel (TR) 399-CA064X220J5GAC7800CT-ND - Cut Tape (CT) 399-CA064X220J5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X220J5GAC7800 |
Description | CAP ARRAY 22PF 50V C0G/NP0 0612 |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X220J5GAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 22pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09530 € | 381,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,15250 € | 15,25 € |
| 1.000 | 0,11273 € | 112,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,15920 € | 15,92 € |
| 500 | 0,12366 € | 61,83 € |
| 1.000 | 0,11257 € | 112,57 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

