0612 (1632 Metric) Kemet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C471K5GAC7800

DigiKey Part Number
399-10029-2-ND - Tape & Reel (TR)
399-10029-1-ND - Cut Tape (CT)
399-10029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064C471K5GAC7800
Description
CAP ARRAY 470PF 50V NP0 0612
Customer Reference
Detailed Description
470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064C471K5GAC7800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
470pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14882 €595,28 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32400 €3,24 €
500,24520 €12,26 €
1000,22120 €22,12 €
5000,18034 €90,17 €
1.0000,16773 €167,73 €
Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35200 €3,52 €
500,25960 €12,98 €
1000,23100 €23,10 €
5000,18214 €91,07 €
1.0000,16689 €166,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,65720 €