
CA064C222K5RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064C222K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064C222K5RAC7800CT-ND - Cut Tape (CT) 399-CA064C222K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C222K5RAC7800 |
Description | CAP ARRAY 2200PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 2200pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C222K5RAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 2200pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12705 € | 508,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19790 € | 19,79 € |
| 500 | 0,16046 € | 80,23 € |
| 1.000 | 0,14891 € | 148,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,16138 € | 80,69 € |
| 1.000 | 0,13717 € | 137,17 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |



