
CA064C101K3GACAUTO | |
|---|---|
DigiKey Part Number | 399-CA064C101K3GACAUTOTR-ND - Tape & Reel (TR) 399-CA064C101K3GACAUTOCT-ND - Cut Tape (CT) 399-CA064C101K3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C101K3GACAUTO |
Description | CER CAP |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 25 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,19490 € | 19,49 € |
| 500 | 0,15230 € | 76,15 € |
| 1.000 | 0,12946 € | 129,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12061 € | 482,44 € |
| 8.000 | 0,11309 € | 904,72 € |
| 12.000 | 0,10920 € | 1.310,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

