C927U102KZYDCAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U102KZYDCAWL45

DigiKey Part Number
C927U102KZYDCAWL45-ND
Manufacturer
Manufacturer Product Number
C927U102KZYDCAWL45
Description
CAP CER 1000PF 440VAC Y5P RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U102KZYDCAWL45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types