4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C777U472MZWDAA7301

DigiKey Part Number
399-C777U472MZWDAA7301TR-ND - Tape & Reel (TR)
399-C777U472MZWDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C777U472MZWDAA7301
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.551" Dia (14.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,96300 €19,63 €
501,62640 €81,32 €
1001,52230 €152,23 €
5001,34620 €673,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,29169 €1.291,69 €
2.0001,24679 €2.493,58 €
3.0001,22429 €3.672,87 €
5.0001,19935 €5.996,75 €
7.0001,18477 €8.293,39 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,48440 €