
C731U102KYYDBA7317 | |
---|---|
DigiKey Part Number | 399-C731U102KYYDBA7317CT-ND - Cut Tape (CT) 399-C731U102KYYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U102KYYDBA7317 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U102KYYDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,52200 € | 5,22 € |
50 | 0,41360 € | 20,68 € |
100 | 0,37710 € | 37,71 € |
500 | 0,31546 € | 157,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,29642 € | 296,42 € |
2.000 | 0,28075 € | 561,50 € |
3.000 | 0,27908 € | 837,24 € |
5.000 | 0,27789 € | 1.389,45 € |
7.000 | 0,26123 € | 1.828,61 € |
10.000 | 0,25421 € | 2.542,10 € |
12.000 | 0,25189 € | 3.022,68 € |
24.000 | 0,24408 € | 5.857,92 € |
25.000 | 0,24366 € | 6.091,50 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 1,02920 € |