6.8 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BU4680T12K

DigiKey Part Number
399-C4AF1BU4680T12K-ND
Manufacturer
Manufacturer Product Number
C4AF1BU4680T12K
Description
FILM, POWER, METALLIZED POLYPROP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF1BU4680T12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
6.6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.465" (37.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,56500 €25,65 €
642,10359 €134,63 €
1281,98453 €254,02 €
5121,80580 €924,57 €
1.0241,73936 €1.781,10 €
2.5601,66914 €4.273,00 €
5.0561,62748 €8.228,54 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,46400 €