C440C153J1G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26605 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15933 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11960 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,23900 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27354 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27354 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16707 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18767 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18767 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13888 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15391 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15391 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15038 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17186 €
Datasheet
Aximax Series 10.16L, 3.81D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C440C153J1G5TA7200

DigiKey Part Number
399-4522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C440C153J1G5TA7200
Description
CAP CER 0.015UF 100V C0G/NP0 AXL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C440C153J1G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31974 €799,35 €
Manufacturers Standard Package
Unit Price without VAT:0,31974 €
Unit Price with VAT:0,39648 €