



C440C105M5U5TA7200 | |
|---|---|
DigiKey Part Number  | 399-4521-2-ND - Tape & Reel (TR) 399-4521-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C440C105M5U5TA7200  | 
Description  | CAP CER 1UF 50V Z5U AXIAL  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±20% 50V Ceramic Capacitor Z5U Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C440C105M5U5TA7200 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | 10°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.150" Dia x 0.400" L (3.81mm x 10.16mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,75000 € | 0,75 € | 
| 10 | 0,30000 € | 3,00 € | 
| 50 | 0,23080 € | 11,54 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,18861 € | 471,52 € | 
| Unit Price without VAT: | 0,75000 € | 
|---|---|
| Unit Price with VAT: | 0,93000 € | 

