Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



C430C683M1U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C683M1U5TA7200 |
Description | CAP CER 0.068UF 100V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C683M1U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |



