C430C562JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17759 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12305 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,18437 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,12587 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,11057 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,29497 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,20100 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,16103 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08815 €
Datasheet
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C562JAG5TA

DigiKey Part Number
C430C562JAG5TA-ND
Manufacturer
Manufacturer Product Number
C430C562JAG5TA
Description
CAP CER 5600PF 250V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C562JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6000,10164 €162,62 €
Unit Price without VAT:0,10164 €
Unit Price with VAT:0,12603 €