
C430C472J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4510-2-ND - Tape & Reel (TR) 399-4510-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C472J1G5TA7200 |
Description | CAP CER 4700PF 100V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C472J1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,28990 € | 28,99 € |
| 500 | 0,25384 € | 126,92 € |
| 1.000 | 0,23762 € | 237,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22049 € | 551,23 € |
| 5.000 | 0,21016 € | 1.050,80 € |
| 7.500 | 0,20499 € | 1.537,42 € |
| 12.500 | 0,19925 € | 2.490,62 € |
| 17.500 | 0,19590 € | 3.428,25 € |
| 25.000 | 0,19267 € | 4.816,75 € |
| 30.000 | 0,19115 € | 5.734,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

