Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C430C333M1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-9892-2-ND - Tape & Reel (TR) 399-9892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C333M1R5TA7200 |
Description | CAP CER 0.033UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C333M1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12422 € | 62,11 € |
| 1.000 | 0,11460 € | 114,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10445 € | 261,12 € |
| 5.000 | 0,09833 € | 491,65 € |
| 7.500 | 0,09527 € | 714,52 € |
| 12.500 | 0,09188 € | 1.148,50 € |
| 17.500 | 0,08989 € | 1.573,08 € |
| 25.000 | 0,08798 € | 2.199,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |



