2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C222J1G5TA7200

DigiKey Part Number
399-4495-2-ND - Tape & Reel (TR)
399-4495-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C420C222J1G5TA7200
Description
CAP CER 2200PF 100V C0G/NP0 AXL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C222J1G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31600 €3,16 €
500,23840 €11,92 €
1000,21450 €21,45 €
5000,17422 €87,11 €
1.0000,16180 €161,80 €
2.5000,14868 €371,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14078 €703,90 €
10.0000,13428 €1.342,80 €
15.0000,13102 €1.965,30 €
25.0000,12741 €3.185,25 €
35.0000,12529 €4.385,15 €
50.0000,12326 €6.163,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €