Aximax 400 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400 Series

C420C104M5R5TA

DigiKey Part Number
399-9846-ND
Manufacturer
Manufacturer Product Number
C420C104M5R5TA
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C104M5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,10880 €5,44 €
3000,08063 €24,19 €
6000,07613 €45,68 €
1.2000,06981 €83,77 €
2.7000,06383 €172,34 €
5.1000,06001 €306,05 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €