

C412C104K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4484-2-ND - Tape & Reel (TR) 399-4484-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C104K5R5TA7200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C104K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10390 € | 10,39 € |
| 500 | 0,08158 € | 40,79 € |
| 1.000 | 0,07470 € | 74,70 € |
| 2.500 | 0,06914 € | 172,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06318 € | 315,90 € |
| 10.000 | 0,06037 € | 603,70 € |
| 15.000 | 0,05896 € | 884,40 € |
| 25.000 | 0,05757 € | 1.439,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

