


C410C104M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4454-2-ND - Tape & Reel (TR) 399-4454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104M5U5TA7200 |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104M5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,21192 € | 105,96 € |
| 1.000 | 0,19753 € | 197,53 € |
| 2.500 | 0,18234 € | 455,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17319 € | 865,95 € |
| 10.000 | 0,16566 € | 1.656,60 € |
| 15.000 | 0,16188 € | 2.428,20 € |
| 25.000 | 0,15770 € | 3.942,50 € |
| 35.000 | 0,15525 € | 5.433,75 € |
| 50.000 | 0,15290 € | 7.645,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

