Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400

C410C103M1U5TA7200

DigiKey Part Number
399-4453-2-ND - Tape & Reel (TR)
399-4453-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C103M1U5TA7200
Description
CAP CER 10000PF 100V Z5U AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103M1U5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08780 €4,39 €
1000,07330 €7,33 €
5000,05950 €29,75 €
1.0000,05443 €54,43 €
2.5000,04873 €121,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04530 €226,50 €
10.0000,04247 €424,70 €
15.0000,04106 €615,90 €
25.0000,03949 €987,25 €
35.0000,03858 €1.350,30 €
50.0000,03792 €1.896,00 €
60.0000,03728 €2.236,80 €
120.0000,03587 €4.304,40 €
125.0000,03580 €4.475,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €