2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C350C225M1U5TA

DigiKey Part Number
399-9837-ND
Manufacturer
Manufacturer Product Number
C350C225M1U5TA
Description
CAP CER 2.2UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C225M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.270" W (12.70mm x 6.85mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,93000 €31,93 €
1026,24000 €262,40 €
5023,96520 €1.198,26 €
10023,26040 €2.326,04 €
Manufacturers Standard Package
Unit Price without VAT:31,93000 €
Unit Price with VAT:39,59320 €