0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C350C224KCR5TA

DigiKey Part Number
399-3513-ND
Manufacturer
Manufacturer Product Number
C350C224KCR5TA
Description
CAP CER 0.22UF 500V X7R RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C224KCR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.270" W (12.70mm x 6.86mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,62000 €7,62 €
105,71800 €57,18 €
504,74200 €237,10 €
1004,51370 €451,37 €
5004,27512 €2.137,56 €
1.0004,13759 €4.137,59 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,44880 €