


C340C155M1U5TA | |
|---|---|
DigiKey Part Number | 399-4430-ND |
Manufacturer | |
Manufacturer Product Number | C340C155M1U5TA |
Description | CAP CER 1.5UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C155M1U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69400 € | 16,94 € |
| 50 | 1,39280 € | 69,64 € |
| 100 | 1,29970 € | 129,97 € |
| 500 | 1,14130 € | 570,65 € |
| 1.000 | 1,08875 € | 1.088,75 € |
| 2.500 | 1,00927 € | 2.523,17 € |
| 5.000 | 0,98645 € | 4.932,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 3,03800 € |

