


C330C104K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14009-2-ND - Tape & Reel (TR) 399-14009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C104K2R5TA7301 |
Description | CAP CER 0.1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,39390 € | 39,39 € |
| 500 | 0,32946 € | 164,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29953 € | 449,30 € |
| 3.000 | 0,28488 € | 854,64 € |
| 4.500 | 0,27755 € | 1.248,98 € |
| 7.500 | 0,26942 € | 2.020,65 € |
| 10.500 | 0,26466 € | 2.778,93 € |
| 15.000 | 0,26009 € | 3.901,35 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

