C326C470GAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,25858 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,36432 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,36432 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,36432 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,25858 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28295 €
Datasheet
47 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C470GAG5TA7301

DigiKey Part Number
C326C470GAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C470GAG5TA7301
Description
CAP CER 47PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C470GAG5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25858 €646,45 €
Manufacturers Standard Package
Unit Price without VAT:0,25858 €
Unit Price with VAT:0,32064 €