C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C249DAG5TA

DigiKey Part Number
399-C323C249DAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C249DAG5TA
Description
CAP CER 2.4PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C249DAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,40700 €4,07 €
500,31780 €15,89 €
1000,28440 €28,44 €
5000,24994 €124,97 €
1.0000,23349 €233,49 €
2.5000,21696 €542,40 €
5.0000,20675 €1.033,75 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €