
C317C220K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13996-2-ND - Tape & Reel (TR) 399-13996-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C220K2G5TA7301 |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C220K2G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10260 € | 51,30 € |
| 1.000 | 0,09429 € | 94,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08552 € | 213,80 € |
| 5.000 | 0,08024 € | 401,20 € |
| 7.500 | 0,07759 € | 581,93 € |
| 12.500 | 0,07466 € | 933,25 € |
| 17.500 | 0,07295 € | 1.276,62 € |
| 25.000 | 0,07130 € | 1.782,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

