
C317C104M5U5TA7317 | |
|---|---|
DigiKey Part Number | 399-C317C104M5U5TA7317CT-ND - Cut Tape (CT) 399-C317C104M5U5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C317C104M5U5TA7317 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C104M5U5TA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09476 € | 47,38 € |
| 1.000 | 0,08693 € | 86,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07868 € | 196,70 € |
| 5.000 | 0,07371 € | 368,55 € |
| 7.500 | 0,07123 € | 534,23 € |
| 12.500 | 0,06847 € | 855,88 € |
| 17.500 | 0,06686 € | 1.170,05 € |
| 25.000 | 0,06531 € | 1.632,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

