
C317C100JCG5TA | |
|---|---|
DigiKey Part Number | 399-13538-ND |
Manufacturer | |
Manufacturer Product Number | C317C100JCG5TA |
Description | CAP CER 10PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C100JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.120" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,81800 € | 40,90 € |
| 100 | 0,75560 € | 75,56 € |
| 500 | 0,65010 € | 325,05 € |
| 1.000 | 0,61745 € | 617,45 € |
| 2.500 | 0,58298 € | 1.457,45 € |
| 5.000 | 0,56219 € | 2.810,95 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |

