1 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C109D2G5TA

DigiKey Part Number
399-9715-ND
Manufacturer
Manufacturer Product Number
C315C109D2G5TA
Description
CAP CER 1PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C109D2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.464
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29900 €2,99 €
500,22560 €11,28 €
1000,20280 €20,28 €
5000,16430 €82,15 €
1.0000,15241 €152,41 €
2.5000,13986 €349,65 €
5.0000,13230 €661,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €