
C315C101JCG5TA | |
|---|---|
DigiKey Part Number | 399-C315C101JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C101JCG5TA |
Description | CAP CER 100PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.124" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.190" (4.82mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,76920 € | 38,46 € |
| 100 | 0,73960 € | 73,96 € |
| 500 | 0,63916 € | 319,58 € |
| 1.000 | 0,60741 € | 607,41 € |
| 2.500 | 0,57386 € | 1.434,65 € |
| 5.000 | 0,55362 € | 2.768,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,84760 € |

