
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.819" (97.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,39000 € | 14,39 € |
10 | 11,31000 € | 113,10 € |
50 | 10,08080 € | 504,04 € |
100 | 9,70000 € | 970,00 € |
500 | 9,05496 € | 4.527,48 € |
Unit Price without VAT: | 14,39000 € |
---|---|
Unit Price with VAT: | 17,84360 € |