
C2220X206K5RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220X206K5RLCAUTOTR-ND - Tape & Reel (TR) 399-C2220X206K5RLCAUTOCT-ND - Cut Tape (CT) 399-C2220X206K5RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X206K5RLCAUTO |
Description | CAP CER 20UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X206K5RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.205" (5.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,30500 € | 53,05 € |
| 50 | 4,58780 € | 229,39 € |
| 100 | 4,36610 € | 436,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,15578 € | 935,05 € |
| 450 | 4,01031 € | 1.804,64 € |
| 675 | 3,93742 € | 2.657,76 € |
| 1.125 | 3,85661 € | 4.338,69 € |
| 1.575 | 3,80934 € | 5.999,71 € |
| 2.250 | 3,76388 € | 8.468,73 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,80400 € |

