
C2220C944K5GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C944K5GLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C944K5GLCAUTOCT-ND - Cut Tape (CT) 399-C2220C944K5GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C944K5GLCAUTO |
Description | CAP CER 0.94UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.94 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C944K5GLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,71900 € | 47,19 € |
| 50 | 4,06160 € | 203,08 € |
| 100 | 3,85820 € | 385,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 3,52293 € | 1.673,39 € |
| 950 | 3,41476 € | 3.244,02 € |
| 1.425 | 3,36057 € | 4.788,81 € |
| 2.375 | 3,30048 € | 7.838,64 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,89880 € |

