9400 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X942KZRLCAUTO

DigiKey Part Number
399-C1812X942KZRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X942KZRLCAUTOCT-ND - Cut Tape (CT)
399-C1812X942KZRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X942KZRLCAUTO
Description
CAP CER 9400PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9400 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X942KZRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,72500 €17,25 €
501,48520 €74,26 €
1001,36540 €136,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,35255 €270,51 €
4001,18003 €472,01 €
6001,14802 €688,81 €
1.0001,14221 €1.142,21 €
1.4001,13871 €1.594,19 €
2.0001,10869 €2.217,38 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,19920 €