
C1812X102KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X102KHRACTUTR-ND - Tape & Reel (TR) 399-C1812X102KHRACTUCT-ND - Cut Tape (CT) 399-C1812X102KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X102KHRACTU |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X102KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,74300 € | 17,43 € |
| 50 | 1,43460 € | 71,73 € |
| 100 | 1,33940 € | 133,94 € |
| 500 | 1,17852 € | 589,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12869 € | 1.128,69 € |
| 2.000 | 1,08765 € | 2.175,30 € |
| 3.000 | 1,06709 € | 3.201,27 € |
| 5.000 | 1,04430 € | 5.221,50 € |
| 7.000 | 1,03097 € | 7.216,79 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,11240 € |

