
C1812C275K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C275K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C275K5RACTUCT-ND - Cut Tape (CT) 399-C1812C275K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C275K5RACTU |
Description | CAP CER 2.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C275K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,42240 € | 42,24 € |
| 500 | 0,35514 € | 177,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35106 € | 351,06 € |
| 2.000 | 0,30055 € | 601,10 € |
| 3.000 | 0,29929 € | 897,87 € |
| 5.000 | 0,29786 € | 1.489,30 € |
| 7.000 | 0,29700 € | 2.079,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |

