2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C225K5RACTU

DigiKey Part Number
399-C1812C225K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C225K5RACTUCT-ND - Cut Tape (CT)
399-C1812C225K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C225K5RACTU
Description
CAP CER 2.2UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C225K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,28200 €22,82 €
501,90340 €95,17 €
1001,78630 €178,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,58782 €793,91 €
1.0001,52639 €1.526,39 €
1.5001,49561 €2.243,41 €
2.5001,46148 €3.653,70 €
3.5001,44153 €5.045,35 €
5.0001,42233 €7.111,65 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:4,01760 €