Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C223K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223K2RACTUTR-ND - Tape & Reel (TR) 399-C1812C223K2RACTUCT-ND - Cut Tape (CT) 399-C1812C223K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C223K2RACTU |
Description | CAP CER 0.022UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,32360 € | 32,36 € |
| 500 | 0,27336 € | 136,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24625 € | 246,25 € |
| 2.000 | 0,23254 € | 465,08 € |
| 3.000 | 0,22566 € | 676,98 € |
| 5.000 | 0,21805 € | 1.090,25 € |
| 7.000 | 0,21626 € | 1.513,82 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |






