
C1812C204KDRLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C204KDRLCTUTR-ND - Tape & Reel (TR) 399-C1812C204KDRLCTUCT-ND - Cut Tape (CT) 399-C1812C204KDRLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C204KDRLCTU |
Description | CAP CER 0.2UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C204KDRLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57200 € | 15,72 € |
| 50 | 1,39640 € | 69,82 € |
| 100 | 1,30430 € | 130,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20594 € | 602,97 € |
| 1.000 | 1,12439 € | 1.124,39 € |
| 1.500 | 1,09806 € | 1.647,09 € |
| 2.500 | 1,07129 € | 2.678,23 € |
| 3.500 | 1,05971 € | 3.708,98 € |
| 5.000 | 1,04823 € | 5.241,15 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 3,02560 € |

