
C1812C102JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102JBGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JBGACTUCT-ND - Cut Tape (CT) 399-C1812C102JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JBGACTU |
Description | CAP CER 1000PF 630V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,05520 € | 52,76 € |
| 100 | 0,97960 € | 97,96 € |
| 500 | 0,85172 € | 425,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81213 € | 812,13 € |
| 2.000 | 0,77954 € | 1.559,08 € |
| 3.000 | 0,76320 € | 2.289,60 € |
| 5.000 | 0,74510 € | 3.725,50 € |
| 7.000 | 0,73451 € | 5.141,57 € |
| 10.000 | 0,72433 € | 7.243,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |

