1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808X102KHRACTU

DigiKey Part Number
399-C1808X102KHRACTUTR-ND - Tape & Reel (TR)
399-C1808X102KHRACTUCT-ND - Cut Tape (CT)
399-C1808X102KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808X102KHRACTU
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808X102KHRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.322
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75855 €758,55 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,02100 €10,21 €
500,88100 €44,05 €
Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,02100 €10,21 €
500,86980 €43,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,49240 €