2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C222KDRACTU

DigiKey Part Number
399-C1808C222KDRACTUTR-ND - Tape & Reel (TR)
399-C1808C222KDRACTUCT-ND - Cut Tape (CT)
399-C1808C222KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C222KDRACTU
Description
CAP CER 2200PF 1000V X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C222KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92900 €9,29 €
500,74280 €37,14 €
1000,68560 €68,56 €
5000,58868 €294,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55871 €558,71 €
2.0000,53403 €1.068,06 €
3.0000,53098 €1.592,94 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,72360 €