
C1210J104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20355-2-ND - Tape & Reel (TR) 399-20355-1-ND - Cut Tape (CT) 399-20355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48100 € | 4,81 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,33740 € | 33,74 € |
| 500 | 0,28018 € | 140,09 € |
| 1.000 | 0,26247 € | 262,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23592 € | 943,68 € |
| 8.000 | 0,22605 € | 1.808,40 € |
| 12.000 | 0,22110 € | 2.653,20 € |
| 20.000 | 0,21562 € | 4.312,40 € |
| 28.000 | 0,21242 € | 5.947,76 € |
| 40.000 | 0,20933 € | 8.373,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

